| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176310-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 191 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176310-5 |
2-2176310-5
| Heilind Number: | AMP2-2176310-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176310-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1E 0.1W resistor. With a resistance of 191 ohms and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 25V with a power rating of 0.1W, it is suitable for a variety of applications. This surface mount resistor, featuring a thin film element, guarantees reliable and consistent results. Its compact 0402 size and solder termination make it easy to integrate into your designs. Not RoHS compliant. Elevate the performance of your circuits with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


