| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176326-3 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176326-3 |
2-2176326-3
| Heilind Number: | AMP2-2176326-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176326-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0603 resistor, designed for precise resistance control in compact electronic applications. This 680 ohm, 1% tolerance component delivers reliable performance with a power rating of .25 W and a rated voltage of 50 V, making it suitable for a wide range of devices. Its surface mount design, measuring 1.6 x .8 x .45 mm, offers easy installation and space-saving benefits. Crafted with thick film technology, it ensures durability and stable operation. With RoHS compliance, this general-purpose resistor is not only efficient but also environmentally friendly. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


