| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176330-8 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176330-8 |
2-2176330-8
| Heilind Number: | AMP2-2176330-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176330-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2010 1K8 1% Surface Mount Resistor. This compact component, featuring a power rating of 1.25W and a resistance of 1.8 KΩ, ensures reliable performance in a variety of applications. With a rated voltage of 400V and RoHS compliance, it meets industry standards for environmental responsibility. The solder termination type and surface mount mounting style make installation a breeze, while the thick film element guarantees durability. Ideal for general purpose use, this resistor is a versatile and essential addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


