| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176364-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 8.66 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176364-7 |
2-2176364-7
| Heilind Number: | AMP2-2176364-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176364-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality 0402-size thin film resistor. Boasting a resistance of 8.66 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures reliable performance in demanding applications. With a power rating of .0625 W and a rated voltage of 50 V, this surface-mount resistor is suitable for a variety of electronic projects. Its compact dimensions of 1 x .5 x .3 mm and solder termination make it easy to integrate onto PCBs. While not RoHS compliant, its exceptional quality and durability make it a valuable component in precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176361-7 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


