2-2176378-8

Heilind Number:AMP2-2176378-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176378-8
ECAD Model:
3D Model

Description:

RQ 0805 19R1 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176378-8
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:19.1 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176378-8

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 19.1 Ω with a tight tolerance of 0.1%, it ensures accurate and reliable circuit operation. With a power rating of .2 W and a rated voltage of 100 V, it can handle demanding applications with ease. Its compact 0805 size and surface mount design make it easy to integrate into your PCB layout. Crafted with a thin film element, it offers exceptional stability and performance over time. Perfect for high-precision applications, this resistor is a must-have component for any electronics enthusiast or professional.