2-292254-6

CT RELAY HDR ASSY 6P BLUE

Enhance your circuitry with our CT Relay Header Assembly, a reliable solution for signal transmission. Featuring a durable Nylon 6/6 housing in a striking blue color, this assembly is designed for seamless panel mounting. With six brass pin contacts, it ensures efficient connectivity with a current rating of 4 A and an operating voltage of 125 V. The compact design, with an overall width of 6 mm and a height of 12 mm, offers optimal space utilization. RoHS compliant and suitable for a wide temperature range (-40 to 105 °C), this assembly is perfect for various applications. Whether you're a DIY enthusiast or a professional, our Wire to Panel connector system with mating retention guarantees easy installation and secure attachment. Upgrade your setup with this high-quality inline connector, ideal for circuit boards, automotive electronics, and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292254-6
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:15.78 mm, .621 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:Blue
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP2-292254-6
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: