Enhance your electrical connections with our PIDG 16-14 R 1/4 Ring Tongue Terminals. Designed for efficiency and durability, these connectors feature a closed barrel for secure crimping and insulation for added safety. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are suitable for a wide range of applications. The offset orientation and straight terminal angle make installation easy and convenient. Accommodating wire sizes of 14-16 AWG (1.25-2 mm²), these terminals provide reliable conductivity in various settings. RoHS compliant and meticulously crafted, they are a vital component for any project requiring dependable electrical connections. Explore our Rings & Spades collection for more quality terminal options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-321045-1
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-321045-1
Plating Material:Copper / Tin
Weight per Piece:1.413 g
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:27.38 mm / 1.078 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:405853763

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: