Enhance your connectivity with our meticulously crafted Contact Socket Assembly. Designed for seamless integration in AMP Type II systems, this assembly features a durable brass construction with a gold-plated contact mating area, ensuring optimal signal transmission. With a crimp termination method and compatibility with 16-18 AWG wires, it offers reliable performance in various applications. Each package contains 500 pieces, making it ideal for bulk installations. RoHS compliant and suitable for industrial use, this Contact Socket Assembly guarantees quality and efficiency in your wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 202508-1
Series:AMP Type II
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:13 A
Number of Positions:1
Termination Type:Crimp
GPL:230
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -55 - 302 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5021
Wire Size:16 - 18 AWG, .8 - 1.4 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .105 in, 2.03 - 2.67 mm
Contact Retention:With
Test Current:13 A
For Multiple Crimp:No
Contact Retention Type in Housing:Crimp Snap-In
Crimp Area Plating Finish:Gold
Crimp Area Plating Thickness:30 µin, .76 µm
Special Features:Loose Piece
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:202508-1
SKU:AMP202508-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download