2-323990-1

Heilind Number:AMP2-323990-1
Manufacturer:TE Connectivity
Manufacturer Number:2-323990-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG 24-20 R 10; TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-323990-1
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.205 - .518 mm², 20 - 24 AWG, 320 - 1290 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-323990-1

Detailed Description

Enhance your electrical connections with our PIDG 24-20 R 10 Crimp Ring Terminal, designed for secure and efficient wire termination. This insulated connector, featuring a closed barrel for added protection, is perfect for applications requiring a #10 stud size. With a straight orientation and terminal angle, it ensures a streamlined installation process. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it guarantees reliable performance in diverse environments. Accommodating wire sizes ranging from 20 to 24 AWG (.205 to .518 mm²), this terminal is a versatile solution for your connectivity needs. Compliant with RoHS regulations and offered by our Rings & Spades product line, it combines safety and quality in one essential component. Elevate your project with this essential connector.