Enhance your electrical connections with our PIDG Series Ring Tongue Terminal. This versatile connector features a #10 stud size, accommodating wire sizes ranging from 20 to 24 AWG. Its closed barrel design provides secure crimping, while the straight orientation and insulated construction ensure reliable performance even in demanding environments. With a voltage rating of 300V and operating temperatures of up to 105°C (221°F), this terminal is ideal for various applications. Rest assured, it complies with RoHS standards for environmentally conscious practices. Upgrade your connectivity solutions with our Rings & Spades supplier product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323990
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:20 - 24 AWG, .2 - .518 mm², 320 - 1290 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323990
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.917 g
Number of Holes:1
Wire Insulation Diameter (Max):2.54 mm / .1 in
Wire Insulation Diameter:1.02 - 2.54 mm / .04 - .1 in
Overall Length:20.85 mm / .821 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:CF0415-000,AMP-0-0323990-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: