Ensure secure electrical connections with our PLASTI-GRIP Ring Tongue Crimp Terminal. Designed for professional-grade applications, this terminal features a closed barrel and insulation for added safety. With a stud size of #6 and compatibility with wire sizes ranging from 22-18 AWG, it offers reliable connectivity in various setups. The offset orientation and straight terminal angle make installation easy, while its RoHS compliance reflects our commitment to environmental responsibility. Operating at temperatures up to 105°C (221°F) and with a maximum voltage of 600V, this terminal is suitable for a wide range of industrial and commercial uses. Trust in the quality of our Rings & Spades supplier product for your crimp terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32947-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32947-1
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Weight per Piece:.155 g
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:20.55 mm / .809 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: