| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-480390-1 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Pitch: | .195 in, 4.95 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-480390-1 |
2-480390-1
Specifications
Detailed Description
Enhance your power connectivity with this high-quality Housing Connector, designed for seamless integration in your circuits. Crafted from durable Nylon in a sleek black finish, this Plug connector features a single row with 5 positions, accommodating Socket contacts for reliable performance. With a pitch of .195 inches (4.95 mm) and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures efficient power transmission even in harsh environments. Suitable for wire and cable termination, this connector is RoHS compliant, guaranteeing its environmental sustainability. Upgrade your power systems with this essential component, ideal for various applications in the industrial and electronic sectors.


