2-521361-2

ULTRAFAST 187 ASSY TAB 22-18 AWG TPBR

Enhance your electrical connections with our ULTRAFAST 187 ASSY TAB in vibrant red. Designed for top performance, this tab terminal accommodates 22-18 AWG wires with ease. Crafted from durable brass with tin plating, it ensures reliable conductivity. The straight orientation and closed barrel design guarantee secure crimps, while the nylon insulation prevents shorts. Operating flawlessly in temperatures ranging from -40 to 110°C, it's a versatile solution for various applications. Compliant with RoHS standards, this tab terminal upholds environmental responsibility. Upgrade your connectivity with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-521361-2
Color:Red
Series:Ultra-Fast 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.14 mm, .793 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.06 - .135 in, 1.52 - 3.43 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP2-521361-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/23/2013CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT.Product Change Notice Download