Enhance the durability and performance of your MTA 100 series board-to-board connectors with this Cover accessory. Designed for seamless integration, it offers dust protection, ensuring optimal functionality in various environments. Crafted from UL 94V-0 rated polyester, it guarantees safety and compliance with industry standards. With 26 positions and a pitch of 2.54mm, this Cover is perfect for appliances and other electronic applications. Its closed-end installation type and standard profile make it easy to use, while its operating temperature range of -40 to 85°C (-40 to 185°F) ensures reliability in diverse conditions. RoHS compliant, this accessory is an essential component for your connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-640550-6
Color:Natural
Series:MTA 100
Accessory Type:Cover
Pitch:.1 in, 2.54 mm
Material:Polyester
Cover Type:Dust Protection
Number of Positions:26
GPL:104
Profile:Standard
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Appliances
Product Code:1510
ECCN:EAR99
Compatible IDC Installation Type:Closed End
Material Flammability Standard:UL 94V-0
Part Aliases:2-640550-6
SKU:AMP2-640550-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: