Enhance the durability and reliability of your MTA 156 series connectors with this Dust Protection Cover. Crafted from flame-retardant UL 94V-0 rated polyester, it offers robust defense against environmental contaminants, ensuring optimal performance in demanding operating conditions. Designed for a pitch of 3.96 mm (.156 in), it seamlessly fits onto connectors with 22 positions. With a standard profile and compatibility for Closed End IDC installation, this cover is ideal for appliances and other industrial applications. RoHS compliant, it upholds environmental standards without compromising on quality. Safeguard your connections with this essential accessory, extending the lifespan of your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-640551-2
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 22
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Closed End
Material Flammability Standard: UL 94V-0
Part Aliases: 2-640551-2
SKU: AMP2-640551-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: