2-770849-2
22P SL156 HSG W/LCK RMP & TABS
Enhance your electronic connections with this SL-156 series receptacle housing. Crafted from durable nylon GF material in a natural color, it offers reliable performance for power and signal applications. With a 3.96mm pitch and 22 positions, it accommodates wire sizes ranging from 30 to 18 AWG. UL 94V-0 flammability standard compliant and RoHS certified, it meets stringent safety and environmental regulations. Suitable for cable mount installations, it boasts a 6.5A amperage and 250VAC voltage rating. Operating in a wide temperature range from -55 to 105°C, it ensures stability in various environments. Ideal for appliances and other electronic devices, this connector features polarization for secure mating alignment and a locking ramp for added retention. Each package includes 1000 units, making it a convenient choice for bulk installations. Trust in its quality with LR 7189 and E28476 agency certifications. Elevate your PCB connections with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-770849-2 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 22 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .25 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 3.433 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Style: | Standard |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-770849-2 |
SKU: | AMP2-770849-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |