2-640383-2
22P MTA156 HDR ASSY STR SQ SN
Introducing the MTA 156 series power connector, designed for reliable board-mount applications. With CSA and UL standards met, it guarantees quality and safety. Featuring a durable Polyester housing with Copper Alloy contacts, it ensures efficient power transmission. The 22-position inline layout with 3.96mm pitch accommodates power connections with ease. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. This header connector, with Tin plating and a 600V AC voltage rating, is ideal for power circuit applications. Each package contains 250 connectors, making it convenient for bulk installations. The natural housing color and unshrouded design offer versatility in usage. RoHS compliant and with UL 94V-0 flammability standard, it's an environmentally friendly choice. Perfect for appliances and other power-related systems, it ensures secure and efficient power transfer on printed circuit boards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640383-2 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 22 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 22 |
Contact Layout: | Inline |
Connector Length: | 3.432 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .06 in, 1.53 mm |
Header Type: | Unshrouded |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640383-2 |
SKU: | AMP2-640383-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |