2-643067-4
24P MTA156 MOLDED COVER
Enhance the durability and performance of your MTA 156 series connectors with these white Strain Relief Covers. Designed for a perfect fit with a pitch of 3.96mm (.156 in), these covers provide essential protection for your 24-position connection. Crafted from UL 94V-2 compliant nylon, they ensure safety and reliability in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Perfect for appliances and various electronic applications, these covers are essential accessories for maintaining the integrity of your connections. Compliant with RoHS standards, rest assured of their environmental responsibility. Upgrade your setup with these quality Backplane Connector Accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-643067-4 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 24 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-643067-4 |
SKU: | AMP2-643067-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |