2-644486-8

08P MTA100 SHRDED HDR ASSY SN

Introducing our MTA 100 series 8-position PCB mount header, designed for efficient signal connectivity in a variety of applications. With a current rating of 5 A and a voltage withstand of 250 VAC, this header ensures reliable performance. Its straight orientation and through-hole solder termination method make installation easy and secure. Crafted from UL 94V-0 rated polyester with copper alloy contacts plated in tin, it guarantees durability and conductivity. The 2.54 mm pitch and vertical mount orientation offer versatility in PCB layouts. With agency certifications from LR7189 and E28476, as well as RoHS compliance, you can trust in its quality and environmental responsibility. Whether in appliances or other electronics, this header is the perfect solution for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644486-8
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:5 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:24.99 mm, .984 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-644486-8
SKU:AMP2-644486-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: