2-644861-8

08P MTA100 SHRD HDR,W/O PEG SN

Enhance your circuit connections with our MTA 100 series straight PCB mount header. Designed for optimal signal transmission, this header features 8 pins with a pitch of 2.54mm (.1 in), offering reliable performance in various electronic applications. Its durable construction, with a black polyester housing and copper alloy contacts plated with tin, ensures longevity and efficient conductivity. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -55°C to 105°C (-67°F to 221°F), this header guarantees safety and stability. Suitable for wire-to-board connections, it is ideal for appliances and other electronic devices. Experience seamless integration and superior quality with this essential connector component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-644861-8
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:5 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:24.99 mm, .984 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-644861-8
SKU:AMP2-644861-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: