2-66104-9
III+ SKT,24-20,TIN,STRIP
Elevate your power and signal connections with our AMP Type III+ Socket Contacts. Designed for durability and performance, these contacts feature brass construction with a tin plating for reliable conductivity. Suitable for 20-24 AWG discrete wire termination, they can handle up to 13 A of current. With a crimp termination method and compatibility with wire insulation diameters ranging from 1.02 to 2.03 mm, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 90 °C (-67 to 194 °F), they are ideal for industrial applications. RoHS compliant and packaged in reels of 4000, these contacts are essential components for your power and signal systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-66104-9 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 2-66104-9 |
SKU: | AMP2-66104-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |