1658615-4

09 POS HDF PLUG, AP, LEAD FREE

Experience seamless data and device connectivity with our AMPLIMITE HDF Series D-Sub Connector. This high-quality connector, designed for signal applications, features a rugged thermoplastic housing in sleek black. With UL 94V-0 certification for superior safety standards, it ensures reliable performance in any environment. The straight orientation and cable mount design, along with insulation displacement crimp termination, offer easy and efficient installation on ribbon cables. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the low-profile, straight mount angle caters to various installation needs. With a package quantity of 40, this connector is perfect for industrial or commercial use. RoHS compliant and featuring a wide operating temperature range, it's a dependable solution for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658615-4
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.0545 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Pin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Steel
Package Quantity:40
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:9
GPL:253
Profile:Low
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4910
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:Zinc
Grounding Indents:With
Shell Type:All Plastic
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658615-4
Strain Relief Part Number:747275-4
Optional Cable Stabilizer:747275-4
SKU:AMP1658615-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download