2-87175-0
09 LOCKING CLIP HSG SR .100CL
Ensure reliable connectivity in your industrial applications with this AMP MR Housing Connector. Featuring UL E28476 and CSA LR7189 standards compliance, this receptacle connector is designed for durability and performance. With a housing made of resilient polyester-GF and phosphor bronze contacts, it guarantees secure crimp termination. Its black housing color and compact dimensions make it versatile for various setups. Operating at temperatures ranging from -65 to 105°C, it offers reliable performance in harsh environments. With 9 contacts in a single row, it provides ample connectivity options while maintaining a compact footprint. Trust in this connector for your industrial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87175-0 |
Series: | AMP MR |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | 4.44 |
Overall Length: | .92 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .175 in, 4.44 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5913 |
Contact Layout: | Inline |
Connector Length: | 23.26 mm, .92 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-87175-0 |
SKU: | AMP2-87175-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |