| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-936060-1 |
| Series: | Sealed Sensor Connector SSC System |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N50 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.181 in |
| Height: | 1.201 in, 30.5 mm |
| Width: | 20.1 mm, .791 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 2-936060-1 |
| SKU: | AMP2-936060-1 |
2-936060-1
Specifications
Detailed Description
Introducing the Sealed Sensor Connector SSC, a essential component for automotive applications. This connector system features a 5mm pitch with polarization for secure connections. With a durable PA GF body material and sealable design, it ensures reliable performance in any environment. Boasting 3 positions and lead-free solder processes, it meets industry standards for quality and compliance. Ideal for wire to board or wire-to-device setups, its compact dimensions of 1.181" length, 1.201" height, and .791" width make it versatile for various installations. Finished in sleek black, it not only delivers functionality but also enhances the aesthetics of your project. RoHS compliant and designed for automotive connector accessories, this connector is a must-have for professionals in the field.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 967542-1 | ![]() | |
| TE Connectivity 967543-1 | ![]() |


