| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007182-1 |
| Number of Ports: | 2 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Accessory |
| SKU: | AMP2007182-1 |
2007182-1
Specifications
Detailed Description
Illuminate your SFP devices with our SFP Standard 1x2 Light Pipe Assembly. Designed for seamless integration, this accessory features a 1x2 port matrix configuration, allowing for efficient data transmission at a rate of 16 Gb/s. With two ports at your disposal, connectivity is a breeze. Compliant with RoHS standards, this light pipe assembly is not only high-performing but also environmentally friendly. Perfect for SFP/SFP+/zSFP+ applications, it's a must-have for high-speed connectivity setups. Elevate your networking experience with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||


