2035170-4
CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI
Enhance the connectivity of your automotive, truck, bus, or off-road vehicle with this female contact terminal. Designed for reliable performance, it features a 0.64 size and 0.35 sqmm CUNISI construction, ensuring secure connections. The tin plating offers excellent corrosion resistance, while compatibility with 22 AWG and .35 mm² wire sizes makes it versatile. With its F-Crimp termination method and primary locking feature, this terminal guarantees a sturdy and lasting connection. Plus, its receptacle splice type and clean body design further enhance its functionality. Rest assured, it complies with RoHS standards, making it a sustainable choice for your automotive needs. Upgrade your connector setup with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035170-4 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Wire Size: | 22 AWG, .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2035170-4 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 1.1 - 1.4 mm / .043 - .055 in |
Wire Size Search: | 22 AWG / .35 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |