2035334-4
Contact,female0.64, 18 AWG
Stay connected with ease using this female contact terminal, perfect for various automotive applications. Designed for 18 AWG wires with a .75 mm² cross-sectional area, this terminal ensures a secure and reliable crimp connection, meeting amperage requirements of up to 10 A. Its F-Crimp design and receptacle splice type guarantee efficient installation. With a wide operating temperature range of -40 to 100 °C (-40 to 212 °F), it's ideal for use in diverse environments. Featuring a Clean Body terminal locking feature and RoHS compliance, it's not only high-performing but also environmentally friendly. Perfect for Automotive, Truck, Bus, & Off-Road applications, this terminal is a must-have in your connector toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035334-4 |
Amperage: | 10 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | 18 AWG, .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2035334-4 |
series: | Generation Y Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 2.06 mm / .081 in |
Wire Size Search: | .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/04/2016 | P-16-012507 - Product improvement. Lubricant changed from NYETACT 561J-50-AG to NYETACT 568J-50-UV. | Download |