2040594-6

SEAL CAP HSG 12P, AMPSEAL16 SE

Keep your AMPSEAL 16 connectors fully protected with the SEAL CAP HSG 12P. This housing, designed for male terminals, ensures secure connectivity in industrial and commercial transportation applications. With an IP67 rating for dust and water resistance, it guarantees reliable performance even in harsh environments. Meeting UL 94-HB flammability standards, the black housing can withstand temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring 12 positions in 2 rows with a pitch of 4.5mm (.177 in), it offers efficient wire-to-wire connections. The integrated locking feature provides added security, while its sealable design further enhances durability. Perfect for automotive connectors and accessories, this essential component, packaged in a box, is RoHS compliant for environmental responsibility. Upgrade your connectivity with the AMPSEAL 16 SEAL CAP HSG 12P.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040594-6
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
IP Rating:IP67
Number of Positions:12
GPL:N41
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Body Color:Black
Mating Pin Diameter:.059 in, 1.5 mm
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:2040594-6
SKU:AMP2040594-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: