776437-4
AS 16, 12P PLUG ASSY, KEY 4
Introducing the AS 16, 12P Plug Assembly, a key component in the AMPSEAL 16 series. Designed for housing female terminals, this assembly features two rows with a 4.5mm pitch, ensuring secure and efficient connectivity. With a voltage rating of 250 VDC and IP67 ingress protection, it is suitable for industrial and commercial transportation applications. The PBT GF body material with UL 94-HB flammability standard compliance guarantees durability and safety. Operating within a wide temperature range from -40 to 125 °C, it offers reliable performance in harsh environments. With integrated strain relief and polarization, installation is easy and error-free. The green housing, 1.509-inch length, and 180° cable exit angle provide versatility in mounting options. Meeting stringent quality standards, this plug assembly is a serviceable and dependable solution for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776437-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.509 in |
Cable Exit Angle: | 180° |
Height: | 1.24 in, 31.5 mm |
Width: | 1.449 in, 36.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776437-4 |
SKU: | AMP776437-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |