776437-3
AS 16, 12P PLUG ASSY, KEY 3
Enhance your automotive connectivity with the AMPSEAL 16 series 12P Plug Assembly, designed for seamless integration in industrial and commercial transportation applications. This female housing, featuring two rows with a 4.5mm pitch, ensures reliable power delivery at up to 250VDC, meeting IP67 standards for dust and water resistance. Crafted from durable PBT GF material in a vibrant yellow hue, it guarantees longevity even in harsh environments. With 12 positions and a 180° cable exit angle, it offers versatile installation options. Its 5.3mm row spacing, 31.5mm height, and 36.8mm width make it compact yet serviceable, with integrated polarization and terminal position assurance for easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is a dependable solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776437-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.509 in |
Cable Exit Angle: | 180° |
Height: | 1.24 in, 31.5 mm |
Width: | 1.449 in, 36.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776437-3 |
SKU: | AMP776437-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |