205840-4
CPC RCPT ASSY 17-28 W/INSERTS
Easily assemble power connections with our CPC RCPT ASSY 17-28 W/INSERTS. This male connector, part of the AMP CPC series, features 28 contacts for secure panel mounting. Constructed of UL 94V-0 rated thermoplastic, it ensures safe operation with an amperage of 7.5 A and voltage rating of 250 VDC. The straight body orientation and shell size 17 make it ideal for various applications. With a wide operating temperature range of -55 to 105°C (-67 to 221°F) and full RoHS compliance, this housing guarantees reliability and environmental responsibility. Perfect for circular power connectors, it's a crucial component for professional setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205840-4 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 28 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 28 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP205840-4 |
Number of Signal Positions: | 28 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.73 mm / .068 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2017 | E-17-010381 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to these parts. | Download |