205841-3
CPC RECPT ASSEMBLY SIZE 11-8
Easily connect and disconnect with our CPC receptacle assembly in size 11-8. Designed for seamless panel mounting, this black housing features straight orientation and is crafted from durable thermoplastic. With UL 94V-0 flammability rating, it guarantees safety and reliability. The male gender assembly accommodates 8 pins, with a maximum amperage of 7.5A and voltage rating of 250VDC. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various applications. Compliant with RoHS regulations, this Circular Power Connector product is an essential component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205841-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 8 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP205841-3 |
Number of Signal Positions: | 8 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |