Easily connect and secure your electrical components with our rugged and reliable Receptacle for AMP CPC Series. Designed for durability, this straight-panel mount housing features a total of 16 male pin contacts, perfect for heavy-duty applications. Constructed from high-quality thermoplastic, it meets UL 94V-0 flammability standards for added safety. With a voltage rating of 600V DC and a wide operating temperature range of -55 to 105°C (-67 to 221°F), this black-colored receptacle ensures optimal performance in various environments. RoHS compliant and suitable for use in circular power connectors, it's the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206036-1
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:16
Mount Type:Panel Mount
Body Orientation:Straight
Voltage:600 V DC
Shell Size:17
Contact Type:Pin
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP206036-1
Keying:A
Number of Signal Positions:16
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:No
Contact Protection:With
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:15/16-20 UNEF-2A
Panel Mount Feature Type:Flange with Mounting Holes
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Connector and Housing Type:Receptacle
Fluid Resistance:None
Part Alias:DUL-RECPT-SZ-17-16-CPC,C21176-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/23/2022PCN-22-136473 - Revision Change. The revision letter of the parts on this notice are changing. No physical changes are being made to these parts, The parts on this notice are on the same production drawing as parts which are undergoing a physical change.Download
07/05/2021E-21-006539 - Manufacturing / Process Requirements. Change the method of marking the part number, date code and country of manufacture on these housings from white ink stamping to laser marking.
Download
11/30/2018E-18-006729 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings. This applies to 206036-4, 206036-5 and 206036-8 only. No changes are being made to 206036-1, 206036-2, 206036-3 and 206036-7.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
08/15/2012E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3.Download