206038-4
CPC RECPT ASSEMBLY SIZE 17-28
Enhance your connectivity with this high-quality CPC Receptacle Assembly, designed for size 17-28 applications. Featuring a durable black thermoplastic housing, this female connector is UL 94V-0 compliant, ensuring safety and reliability. With 28 contact positions and a straight body orientation, it offers seamless panel mounting with a shell size of 17. Each socket contact is rated for 7.5A at 250VDC, suitable for a wide range of power and signal transmission needs. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly guarantees performance even in harsh environments. RoHS compliant and part of the AMP CPC series, it is a trusted solution for Circular Power Connectors. Elevate your connectivity experience with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206038-4 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 28 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 28 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206038-4 |
Number of Signal Positions: | 28 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.73 mm / .068 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2018 | E-17-010382 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download |