206425-5
17-3 RECPT. REV SEX,THRD INSRT
Enhance your power connectivity with our AMP CPC Series Housing in sleek black. Designed for optimal performance, this panel mount connector features a female gender and straight body orientation, perfect for secure installations. With a high amperage rating of 34A and a voltage capacity of 600V DC, it ensures reliable power transmission in demanding environments. Compliant with UL 94V-0 standards for flame resistance, you can trust in its safety and durability. The PA 6.6 GF housing material and crimp termination method guarantee a sturdy and efficient connection. Suitable for a variety of applications, this Circular Power Connector housing, in shell size 17, offers three socket contacts for seamless power delivery. Trust in its quality and RoHS compliance for a sustainable solution. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206425-5 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 34 A |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 3 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206425-5 |
Seal Type: | Peripheral |
Number of Signal Positions: | 0 |
Reverse Numbering: | Without |
Number of Power Positions: | 3 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 5.59 mm / .22 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/10/2021 | E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. |
Download |
03/31/2019 | E-18-019497 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download |