206433-3
CPC RECPT ASSEMBLY SIZE 11-8
Easily connect and secure your power cables with our CPC Recpt Assembly, designed for Size 11-8 compatibility. This female connector, part of the AMP CPC series, boasts a durable thermoplastic housing in classic black, meeting UL 94V-0 standards for safety. With a maximum amperage of 7.5 A and voltage rating of 250 VDC, it ensures reliable power transmission. Featuring a panel mount for convenient installation, its straight body orientation and all-plastic shell offer versatility in various applications. Each assembly includes 8 socket contacts, guaranteeing efficient connectivity. Operating smoothly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it is a dependable solution for your circular power connector needs. Rest assured, this housing is RoHS compliant, aligning with environmental regulations. Upgrade your connectivity with this high-quality product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206433-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Socket |
Number of Positions: | 8 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206433-3 |
Number of Signal Positions: | 8 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.73 mm / .068 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | E-17-003409 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to housings. | Download |