206794-2

Heilind Number:AMP206794-2
Manufacturer:TE Connectivity
Manufacturer Number:206794-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT,SZ 20,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206794-2
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Size:20
Contact Type:Pin
Contact Amperage:5 A
GPL:243
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Copper
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5064
Wire Size:.08 - .12 mm², 26 - 28 AWG
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
Termination Post Length:.325 mm
Wire Insulation Support:Without
Post Diameter:.039 - .041 mm, .99 - 1.04 in
Insulation Diameter:.072 mm, 1.83 in
High Current:No
Part Aliases:206794-2
SKU:AMP206794-2

Detailed Description

Enhance your connectivity with this high-quality Pin Contact, designed for compatibility with the AMPLIMITE series. Featuring a durable Copper Alloy construction and gold plating over copper for optimal signal transmission, this male connector is ideal for signal applications. With a crimp termination method and a contact size of 20, it ensures a secure and reliable connection. Operating smoothly in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for aerospace, defense, and marine environments. This Long-style contact, with a termination post length of .325 mm, is specifically engineered for printed circuit board termination, making it a versatile and essential component for your connectivity needs. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Elevate your D-Sub and D-Ribbon connector setups with this meticulously crafted Pin Contact.