207654-1
KEYING PLUG
Enhance the security and functionality of your connectors with our Keying Plug. Designed to ensure proper alignment and prevent mismating, this essential accessory is a reliable solution for industrial applications. Compliant with UL standards for flammability, it guarantees safety and peace of mind. With a wide operating temperature range of -55 to 130°C (-67 to 266°F), it is suitable for diverse environments. VDE tested and RoHS compliant, this accessory upholds quality and environmental standards. Perfect for single-position connectors, it is a vital component for maintaining system integrity. Upgrade your setup with this durable and efficient Keying Plug.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207654-1 |
Accessory Type: | Keying Plug |
Package Quantity: | 1 |
Number of Positions: | 1 |
GPL: | 234 |
Packaging: | Package |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
GPL Description: | Industrial |
Product Code: | 5019 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
VDE Tested: | Yes |
Standards Met: | UL 94V-0 ;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207654-1 |
SKU: | AMP207654-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |