207825-9

CPC RCPT ASSEMBLY SIZE 11-4

Easily connect power sources with our CPC RCPT ASSEMBLY SIZE 11-4, designed for efficient and reliable performance. This male connector, part of the AMP CPC series, features a durable black housing made of PA 6/6 with UL 94V-0 flammability standard compliance. With four pin contacts, it offers secure connections for various applications. Suitable for panel mounting with through hole solder termination, it ensures a stable and lasting connection. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it is built for versatility in demanding environments. Trust in our Circular Power Connectors for seamless power transmission. RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207825-9
Color: Black
Series: AMP CPC
Gender: Male
Housing Material: PA 6/6
Number of Contacts: 4
Mount Type: Panel Mount
Termination Method: Through Hole - Solder
Voltage: 250 VDC
Shell Size: 11
Contact Type: Pin
Number of Positions: 4
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Connector Assembly
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP207825-9
Keying: A
Number of Signal Positions: 4
Number of Power Positions: 0
Reverse Gender: No
Assembly Length: 36.81 mm / 1.449 in
Operating Voltage: 250 VAC
null: 250 VAC
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Panel Mount Feature Type: Flange with Threaded Inserts
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Connector System: Wire-to-Board / Wire-to-Panel
Sealable: No
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: