Enhance your connectivity with our PG SPDFLG 22-16COMM 22-18MIL 6 Spade Tongue connectors from the PLASTI-GRIP series. Designed for optimal performance, these insulated terminals are suitable for wire sizes ranging from 22 to 16 AWG, ensuring a secure and efficient connection. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, they are ideal for a variety of applications. The straight orientation and #6 stud size make installation easy, while the closed barrel type guarantees reliability. Compliant with RoHS standards, these connectors are perfect for use in both commercial and military settings. Upgrade your terminal connections with our high-quality Spade Tongue connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322249
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322249
Plating Material:Copper / Tin
Weight per Piece:4.536 g
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:19.02 mm / .749 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-025
Support Style:Insulation Support
Part Alias:2-42937-0251

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: