208480-1
CMC PLUG ASSEMBLY,SZ 28
Elevate your power connectivity with our CMC Plug Assembly in Size 28. This essential component, part of the AMP CPC series, boasts a sleek black design and meets stringent UL 94V-0 standards for safety and performance. Featuring a female gender, it offers 22 contacts for seamless power transmission. Constructed with durable thermoplastic housing and a metal-shell shell type, it ensures reliable operation in various environments. With a 25A amperage and 600V DC voltage rating, it's perfect for high-power applications. The crimp termination method allows for easy installation, while the socket contact type guarantees a secure connection. RoHS compliant and designed for a wide operating temperature range, from -55 to 105°C (-67 to 221°F), this housing is a versatile and dependable choice for circular power connectors. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208480-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 25 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 22 |
Termination Method: | Crimp |
Voltage: | 600 V DC |
Shell Size: | 28 |
Contact Type: | Socket |
Number of Positions: | 22 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208480-1 |
Number of Signal Positions: | 20 |
Reverse Numbering: | Without |
Number of Power Positions: | 2 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 5.59 mm / .22 in |
Wire Size: | 10 - 16 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-7/16-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |