208487-1
CMC RECEPTACLE ASSY,SIZE 22
Enhance your power connectivity with our CMC Receptacle Assembly, designed for seamless integration in size 22 applications. This female connector, part of the AMP CPC series, boasts a durable black thermoplastic housing meeting UL 94V-0 standards, ensuring safety and reliability. With a 13A amperage rating and 600V DC voltage capacity, it's perfect for high-power environments. Featuring 14 contacts, with both crimp and solder termination options, installation is a breeze. The straight body orientation and panel mount design offer versatility, while the metal-shell construction guarantees robust performance. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for various industrial settings. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice for your circular connector needs. Elevate your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208487-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Mount Type: | Panel Mount |
Termination Method: | Crimp & Solder |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 22 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208487-1 |
Keying: | A |
Number of Signal Positions: | 14 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 2.54 mm / .1 in |
Wire Size: | .05 - .2 mm² / 30 - 14 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2018 | E-18-006531 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |