Upgrade your electrical connections with our PIDG R 16-14 10 Ring Tongue Terminals. Designed for optimal performance, these connectors provide a secure and reliable link for wires ranging from 14 to 16 AWG. With a closed barrel and insulation, they offer enhanced protection and durability. Operating at temperatures up to 105°C, these terminals are suitable for a wide range of applications. Their straight orientation and #10 stud size make installation a breeze. Compliant with RoHS standards, they are not only efficient but also environmentally friendly. Elevate your connectivity with these high-quality terminals from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320574
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320574
Plating Material:Copper / Tin
Weight per Piece:1.016 g
Number of Holes:1
Wire Insulation Diameter (Max):3.81 mm / .15 in
Wire Insulation Diameter:2.68 - 3.81 mm / .106 - .15 in
Overall Length:21.62 mm / .851 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Non - Insulation Support
Part Alias:AMP-0-0320574-0,A62994-000,2-14492-1140

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/29/2024PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability
Download
12/30/2022PCN-22-153022 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location.
Download