208721-1

RECEPT ASSY,SZ 14,CMC

Elevate your connectivity with our Receptacle Assembly, designed for size 14 applications. Engineered for optimum performance, this assembly is a crucial component in the AMP CPC series. Meeting UL 94V-0 standards for safety and reliability, it boasts a durable thermoplastic housing in sleek black. With a 13A amperage and a 600V DC voltage rating, it ensures efficient power transmission. Featuring five contacts and a straight body orientation, it offers seamless integration in various setups. The panel mount design, along with crimp and solder termination methods, facilitates easy installation. Its operating temperature range of -55°C to 105°C (-67°F to 221°F) guarantees functionality in diverse environments. Crafted for quality and compliance, this receptacle assembly is RoHS certified, making it a sustainable choice for your circular power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208721-1
Color:Black
Series:AMP CPC
Amperage:13 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Crimp & Solder
Body Orientation:Straight
Voltage:600 V DC
Shell Size:14
Contact Type:Socket
Number of Positions:5
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:Metal-Shell
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP208721-1
Keying:A
Number of Signal Positions:5
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:Yes
Contact Protection:With
Accepts Wire Insulation Diameter Range:3.43 mm / .135 in
Wire Size:.05 - .2 mm² / 30 - 14 AWG
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
Housing Plating Material:Nickel
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:7/8-20 UNEF-2A
Panel Mount Feature Type:Flange with Threaded Inserts
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Panel
Sealable:No
Connector and Housing Type:Receptacle
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2017E-17-010381 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to these parts.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download