208719-1
RECEPT ASSY,SZ 14,CPC
Enhance connectivity with our Receptacle Assembly, featuring a Size 14 CPC design in sleek black. Part of the AMP CPC series, this male connector boasts a durable thermoplastic housing and meets UL 94V-0 standards for safety and performance. With a 13 A amperage and 600 V DC voltage rating, it ensures reliable power transmission. The straight body orientation, panel mount installation, and crimp & solder termination method make it versatile for various applications. Its five-pin contact configuration and metal-shell construction guarantee secure and efficient connections. Operating seamlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), this housing is RoHS compliant, making it an eco-friendly choice. Perfect for Circular Power Connectors, it's an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208719-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 5 |
Mount Type: | Panel Mount |
Termination Method: | Crimp & Solder |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 14 |
Contact Type: | Pin |
Number of Positions: | 5 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208719-1 |
Keying: | A |
Number of Signal Positions: | 5 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 3.43 mm / .135 in |
Wire Size: | .05 - .2 mm² / 30 - 14 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 7/8-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Threaded Inserts |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/17/2018 | E-18-006713 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |