2098250-3

PIN CONTACT NICKEL PLATED

Enhance your automotive connectivity with this high-quality Pin Contact. Nickel plated for durability, it ensures reliable power transfer with a current rating of 13 A. Featuring a Crimp termination method and Tin contact plating, it guarantees secure and efficient wire attachment for 18 AWG cables. Designed for rugged environments, it operates flawlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F). The F-Crimp design and primary locking feature make installation a breeze, offering a clean and secure connection. RoHS compliant, this product is perfect for use in automotive, truck, bus, and off-road applications. Upgrade your connectivity with this essential terminal component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2098250-3
Amperage:13 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:18 AWG, .8 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Pin
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2098250-3
series:AMPSEAL 16
Interface Plating:Nickel (Ni)
Mating Pin Diameter:1.588 mm / .0625 in
Wire Size Search:18 AWG / .8 mm² / 1 mm² / 1.5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/10/2023P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers.Product Change Notice Download
05/24/2022PCN-22-133829 - Additional Raw Material supplier. In order to prevent disruptions due to raw material shortage, we're adding a new raw material supplier.Product Change Notice Download
09/30/2020P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements.Product Change Notice Download