2098251-2
SOCKET CONTACT ASSY NICKEL PLATED
Enhance your automotive, truck, bus, or off-road electrical systems with our high-quality SOCKET CONTACT ASSY. Featuring durable nickel plating and a dependable termination method via crimping, this assembly ensures secure connections for optimal performance. With an amperage rating of 13 A and a wide operating temperature range of -40 to 120°C (-40 to 248°F), it is suitable for demanding environments. Designed for 18 AWG (.75 mm²) wires, the F-Crimp type ensures a precise and stable attachment, while the socket terminal splice type facilitates easy installation. Rest assured, this product is ROHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098251-2 |
Amperage: | 13 A |
Termination Method: | Crimp |
Contact Plating: | Nickel |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | 18 AWG, .75 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Socket |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2098251-2 |
series: | AMPSEAL 16 |
Interface Plating: | Tin (Sn) |
Wire Insulation Diameter: | 1.65 - 3 mm / .065 - .118 in |
Wire Size Search: | 18 AWG / .75 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
09/14/2018 | P-18-015882 - Product improvement. The addition of a second forming die will better allow TE Connectivity to meet current demands and serve future needs of customers. | Download |