2098641-5

2POS, MCON 1.2 CB REC 2p SL SEALED

Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in Wire to Board and Wire-to-Device applications. This black housing, crafted from durable PA GF material, boasts an IP67 rating for reliable performance in tough environments. With a pitch of 4 mm (.157 in) and a single row design accommodating 2 positions, it ensures efficient signal transmission. Featuring a polarization mechanism and integrated locking feature, it guarantees secure mating. Operating flawlessly in temperatures ranging from -40 to 150 °C (-40 to 302 °F), it's perfect for a wide range of automotive circuit applications. Sealable for added protection, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2098641-5
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
IP Rating: IP67
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N14
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device
Length: .783 in
Height: 11.2 mm, .441 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2098641-5
SKU: AMP2098641-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: