2109005-2
060 TAB(S) CONT
Enhance your automotive, truck, bus, or off-road electrical connections with our high-quality terminals. Featuring a durable F-Crimp design, these terminals ensure secure and reliable wire termination. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), they are suitable for use in various environments. The .5 to .75 mm² wire size compatibility makes them versatile for a range of applications. Equipped with a locking lance for added security, these terminals provide peace of mind in your electrical connections. RoHS compliant, they meet environmental standards for a more sustainable solution. Upgrade your automotive connector setup with these essential components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2109005-2 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Wire Size: | .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2109005-2 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.5 mm / .059 in |
Wire Insulation Diameter: | 1.4 - 1.9 mm / .055 - .075 in |
Wire Size Search: | .5 mm² / .6 mm² / .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |