211102-1

CPC RECEPT ASSEMBLY SIZE 11-4

Enhance power connectivity with our CPC Receptacle Assembly, designed for efficient and reliable performance. This Size 11-4 assembly features a female gender and panel mount housing, crafted from durable black thermoplastic for long-lasting use. With four socket contacts and a straight body orientation, it ensures secure connections in various applications. Meeting UL 94V-0 standards for material flammability, it guarantees safety and quality. Operating at voltages up to 600 V DC and temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is suitable for demanding environments. A part of our AMP CPC series, it offers seamless compatibility and functionality, making it an essential component for your circular power connector needs. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this high-performance housing assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211102-1
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:4
Mount Type:Panel Mount
Body Orientation:Straight
Voltage:600 V DC
Shell Size:11
Contact Type:Socket
Number of Positions:4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP211102-1
Keying:A
Number of Signal Positions:4
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:Yes
Contact Protection:With
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:5/8-24 UNEF-2A
Panel Mount Feature Type:Flange with Threaded Inserts
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Connector and Housing Type:Receptacle
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2014E-13-016375 - Product improvement.Download